
The DS15BR401 is a 4-channel buffer with a data rate of 2000Mbps, operating on a 3.3V supply voltage. It is packaged in a TQFP package and is designed for surface mount applications. The device is rated to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments DS15BR401TVSX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15BR401TVSX/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 2000Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 575W |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS15BR401 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15BR401TVSX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.