
Adaptive cable equalizer for serial data transmission up to 1.5 Gbps. Features loss of signal (LOS) detection. Operates from a 3.135V to 3.3V supply voltage with a typical supply current of 63mA. Surface mountable in a 16-WQFN package, suitable for operation between -40°C and 85°C. Includes one driver and one receiver channel with a propagation delay of 100ps.
Sign in to ask questions about the Texas Instruments DS15EA101SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15EA101SQ/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 77mA |
| Output Power | 210mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 208W |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS15EA101 |
| Supply Current | 63mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15EA101SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
