
1.5 Gbps adaptive cable equalizer interface, a single-channel IC designed for high-speed data transmission. This surface mount component operates with a 3.3V supply voltage, drawing a maximum of 77mA. Featuring a compact 4mm x 4mm x 0.7mm footprint, it supports data rates up to 1.5Gbps and operates across a temperature range of -40°C to 85°C. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DS15EA101SQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15EA101SQE/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 77mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15EA101SQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
