The DS15EA101SQX/NOPB is a single-channel interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. This IC supports data rates of up to 1.5Gbps and has a supply current of 77mA when operating at 3.3V. The device is packaged in a WQFN-16 package and is available in quantities of 4500 per reel.
Sign in to ask questions about the Texas Instruments DS15EA101SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15EA101SQX/NOPB technical specifications.
| Data Rate | 1.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS15EA101 |
| Supply Current | 77mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15EA101SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
