Dual 1.5 Gbps 2:1/1:2 LVDS Mux/Buffer with Pre-Emphasis 48-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments DS15MB200TSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15MB200TSQ technical specifications.
| Data Rate | 1500Mbps |
| Input | CML |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2W |
| Propagation Delay | 2.5ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 2.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS15MB200TSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.