
Dual 1.5 Gbps LVDS Mux/Buffer with Pre-Emphasis, this interface IC offers 2:1/1:2 multiplexing and buffering capabilities. Featuring a 3.3V operating supply voltage, it supports a data rate of 1500Mbps with a propagation delay of 2.5ns. Designed for surface mount, this component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS15MB200TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15MB200TSQ/NOPB technical specifications.
| Data Rate | 1500Mbps |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Max Supply Current | 275mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 225mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2W |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.5ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15MB200TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
