
The DS15MB200TSQX/NOPB is a dual bus transceiver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. This surface mount device features a power consumption of 743W and a power dissipation of 5.2kW. It supports data rates of up to 1500Mbps with a propagation delay of 2.5ns and a turn-on delay time of 2.5ns. The device is RoHS compliant and available in a package quantity of 2500 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments DS15MB200TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS15MB200TSQX/NOPB technical specifications.
| Data Rate | 1500Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 3 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 743W |
| Power Dissipation | 5.2kW |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS15MB200 |
| Turn-On Delay Time | 2.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS15MB200TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.