
3-channel video equalizer IC, supporting a 2.25Gbps data rate. Features 1 driver and 1 receiver, operating from a 3V to 3.6V supply with a typical 3.3V operating voltage. Surface mountable in a 48-pin WQFN EP package, this RoHS compliant component has a maximum power dissipation of 700mW and an operating temperature range of -40°C to 85°C. Supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the Texas Instruments DS16EV5110ASQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16EV5110ASQ/NOPB technical specifications.
| Data Rate | 2.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 212mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 475W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS16EV5110A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110ASQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
