
3-channel video equalizer IC for multimedia applications, supporting data rates up to 2.25Gbps. Features include a 3.3V operating supply voltage, 1 driver, and 1 receiver. This surface mount component operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel, it offers a 48-pin WQFN EP package with a height of 0.8mm.
Sign in to ask questions about the Texas Instruments DS16EV5110ASQE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16EV5110ASQE/NOPB technical specifications.
| Data Rate | 2.25Gbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 212mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 475W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110ASQE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
