
The DS16EV5110ASQX/NOPB is a surface mount specialized IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is available in a package quantity of 2500 units, packaged in tape and reel format. It consumes a maximum power of 475W and is designed for use with a 3.3V operating supply voltage.
Sign in to ask questions about the Texas Instruments DS16EV5110ASQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16EV5110ASQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 475W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110ASQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
