
The DS16EV5110SQ/NOPB is a specialized IC designed for multimedia applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a QFN package and is lead free. It consumes a maximum power of 475W and supports multiple interfaces including I2C, UART, SMBus, 2-Wire, and HDMI. The IC has three channels and is packaged in cut tape format.
Sign in to ask questions about the Texas Instruments DS16EV5110SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16EV5110SQ/NOPB technical specifications.
| Interface | I2C, UART, SMBus, 2-Wire, HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Packaging | Cut Tape |
| Power Consumption | 475W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
