
The DS16EV5110SQX/NOPB is a single-chip I2C UART bridge with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V and is packaged in a QFN-32 package. The device is RoHS compliant and lead free. It consumes a maximum power of 475W and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS16EV5110SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16EV5110SQX/NOPB technical specifications.
| Interface | I2C, UART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 475W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS16EV5110SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.