
The DS16F95AJA is a single-channel transceiver with a data rate of 10Mbps, operating on a 5V supply voltage. It is available in a CDIP package, suitable for through-hole mounting. The device is not RoHS compliant and contains lead. The operating temperature range is not specified.
Sign in to ask questions about the Texas Instruments DS16F95AJA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS16F95AJA technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 28mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS16F95AJA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.