
High current/voltage Darlington driver featuring NPN polarity, designed for surface mount or through-hole applications. This component offers a 50V collector-emitter breakdown voltage and 55V collector-emitter voltage (VCEO), with a continuous collector current rating of 500mA. It boasts a low collector-emitter saturation voltage of 1.6V and an emitter-base voltage (VEBO) of 6V. The device is housed in a 16-SOIC package, measuring 19.81mm in length, 6.35mm in width, and 3.302mm in height, operating within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DS2003CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003CM/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Continuous Collector Current | 500mA |
| Current Rating | 350mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 3.302mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
