
The DS2003CMX is a 7-channel bipolar junction transistor from Texas Instruments. It is packaged in a surface mount SOIC-16 package and is rated for operation between -40°C and 85°C. The device is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments DS2003CMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003CMX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS2003CMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
