
High Current/Voltage Darlington Driver 16-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments DS2003CMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003CMX/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Rating | 350mA |
| Emitter Base Voltage (VEBO) | 6V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 350mA |
| Output Voltage | 50V |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003CMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
