
The DS2003CN is a 7-channel NPN bipolar junction transistor with a maximum output current of 350mA and a maximum output voltage of 55V. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5V. The device is packaged in a DIP format.
Texas Instruments DS2003CN technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5V |
| Number of Channels | 7 |
| Number of Circuits | 1 |
| Number of Outputs | 7 |
| Output Current | 350mA |
| Output Voltage | 55V |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
