
0.5A, 55V, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, DIP-16
Sign in to ask questions about the Texas Instruments DS2003CN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003CN/NOPB technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 55V |
| Max Supply Voltage | 50V |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Outputs | 7 |
| Output Current | 350mA |
| Output Voltage | 55V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003CN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
