
High Current/Voltage Darlington Driver 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments DS2003TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003TM technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 7 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS2003TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
