
NPN Bipolar Junction Transistor (BJT) for high current/voltage applications. Features a 50V Collector Emitter Breakdown Voltage and 55V Collector Emitter Voltage (VCEO). Offers a 350mA output current with a maximum collector current of 500mA. Operates within a temperature range of -40°C to 125°C. Packaged in a 16-SOIC surface mount case.
Sign in to ask questions about the Texas Instruments DS2003TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003TM/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Current Rating | 350mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 7 |
| Output Current | 350mA |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
