
The DS2003TMT/NOPB is a 7-element NPN bipolar junction transistor with a collector emitter saturation voltage of 1.6V and a collector emitter voltage of 55V. It is packaged in a small outline SOIC package and is designed for surface mount applications. The transistor operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS2003TMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003TMT/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003TMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
