
500mA, 55V, 7 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TSSOP-16
Sign in to ask questions about the Texas Instruments DS2003TMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS2003TMTX/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS2003TMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
