
The DS22EV5110SQX/NOPB is a specialized IC in a 48-pin WQFN EP package with a very thin quad flat no lead design and exposed pad. It is a surface mount device with a maximum package length of 7.15mm, width of 7.15mm, and height of 0.8mm to 0.05mm. The IC is made of plastic and has a pin pitch of 0.5mm. It conforms to the MO-220 Jedec standard.
Sign in to ask questions about the Texas Instruments DS22EV5110SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS22EV5110SQX/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.8(Max) - 0.05 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS22EV5110SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.