This industrial interface circuit is designed for operation over a temperature range of -40°C to 85°C. It features a 101-terminal package with a bottom terminal position and measures 6mm in width and length. The JEDEC package code is S-PBGA-B101, indicating a small-outline BGA package type. The circuit is suitable for use in industrial applications and is classified as an interface circuit IC.
Sign in to ask questions about the Texas Instruments DS250DF210ABMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS250DF210ABMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B101 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS250DF210ABMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.