25-Gbps Multi-Rate 2-Channel Retimer 101-FC/CSP -40 to 85
Sign in to ask questions about the Texas Instruments DS250DF210ABMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS250DF210ABMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B101 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS250DF210ABMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.