Multi-Rate 4-Channel Retimer 101-FC/CSP -40 to 85
Sign in to ask questions about the Texas Instruments DS250DF410ABMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS250DF410ABMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B101 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS250DF410ABMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.