
Multi-rate 4-channel retimer supporting 101-FC/CSP interfaces. Features an industrial temperature grade, operating from -40°C to 85°C. This interface circuit is housed in a 101-terminal, 6x6mm S-PBGA-B101 package with bottom terminal position.
Sign in to ask questions about the Texas Instruments DS250DF410ABMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS250DF410ABMT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 101 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B101 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS250DF410ABMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.