
The DS25BR100TSD is a 1-channel bus transceiver from Texas Instruments, operating at a maximum temperature of 85°C and minimum of -40°C. It is designed for surface mount applications and consumes 115W of power. The device has a propagation delay of 0.465ns and is available in a 3 X 3 MM LLP-8 package. It is not RoHS compliant.
Texas Instruments DS25BR100TSD technical specifications.
| Data Rate | 3125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS25BR100TSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
