
High-speed LVDS buffer with 3.125 Gbps data rate, featuring transmit pre-emphasis and receive equalization. This interface IC offers a single channel with one driver and one receiver, supporting CML input. Operating from a 3V to 3.6V supply, it functions across a -40°C to 85°C temperature range. The surface mountable 8-WSON package measures 3mm x 3mm x 0.8mm, with a typical supply current of 35mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS25BR100TSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 3125Mbps |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 100mV |
| Min Input Voltage | -100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 450mV |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Turn-On Delay Time | 0.465ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR100TSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
