
The DS25BR100TSDX is a 1-channel bus transceiver from Texas Instruments, operating at a maximum temperature of 85°C and minimum temperature of -40°C. It is designed for surface mount applications and has a power dissipation of 2.08W. The device is not RoHS compliant and is packaged in a Tape and Reel format. It has a propagation delay of 0.465ns and operates at a supply voltage of 3.3V.
Texas Instruments DS25BR100TSDX technical specifications.
| Data Rate | 3125Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS25BR100TSDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
