The DS25BR100TSDX/NOPB is a single-channel bus transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 3.3V with a maximum current consumption of 35mA. The device is packaged in a surface mount HVSON package and is RoHS compliant. The transceiver has a propagation delay of 465ps and a power dissipation of 2.08W. It is designed for use in high-speed data transfer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS25BR100TSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 3125Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 465ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25BR100 |
| Turn-On Delay Time | 0.465ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR100TSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
