
The DS25BR101TSD/NOPB is a single-channel bus transceiver from Texas Instruments, designed for surface mount applications. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a power dissipation of 2.08W. The device is RoHS compliant and available in a tape and reel packaging with 1000 units per package. It features a data rate of 3.125Gbps and a propagation delay of 0.465ns.
Sign in to ask questions about the Texas Instruments DS25BR101TSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25BR101TSD/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| RoHS Compliant | Yes |
| Series | DS25BR101 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR101TSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
