
High-speed LVDS buffer with receive equalization, supporting data rates up to 3125Mbps. Features a single channel with one driver and one receiver, operating from a 3V to 3.6V supply voltage. This surface mount component offers a propagation delay of 0.465ns and a maximum power dissipation of 2.08W. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS25BR110TSD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25BR110TSD/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Height | 0.8mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.465ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR110TSD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
