
High-speed LVDS buffer with receive equalization, operating at 3.125 Gbps. Features a single channel with one driver and one receiver. Designed for surface mount applications with a compact 3mm x 3mm x 800µm 8-WSON package. Supports a wide operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments DS25BR110TSDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25BR110TSDX/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 465ps |
| RoHS Compliant | Yes |
| Series | DS25BR110 |
| Thickness | 800um |
| Turn-On Delay Time | 0.465ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR110TSDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
