
High-speed LVDS buffer with transmit pre-emphasis, operating at 3.125 Gbps. Features CML input and a single channel configuration. Designed for surface mount with a compact 3mm x 3mm x 0.8mm 8-WSON package. Supports a wide operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V. RoHS compliant and lead-free.
Texas Instruments DS25BR120TSD/NOPB technical specifications.
| Data Rate | 3125Mbps |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.08W |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 115W |
| Power Dissipation | 2.08W |
| Propagation Delay | 0.465ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.465ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR120TSD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
