
The DS25BR400TSQ/NOPB is a quad bus transceiver with a data rate of 2.5Gbps, suitable for operation in temperatures up to 85°C. It is a surface mount device, packaged in a tape and reel format. The transceiver is RoHS compliant and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is designed for use in applications where high-speed data transfer is required, and is not radiation hardened.
Sign in to ask questions about the Texas Instruments DS25BR400TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25BR400TSQ/NOPB technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 1.3kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25BR400 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25BR400TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
