
Digital Crosspoint Dual 4x4 3.125Gbps 40-Pin LLP EP
Texas Instruments DS25CP104TSQ/NOPB technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.