
The DS25CP114TSQ/NOPB is a single 3.125Gbps interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to be lead free and RoHS compliant, making it suitable for various applications. This IC is available in a surface mount package, with a packaging quantity of 1000 units per reel. The device is powered by a 3.3V supply voltage, with a maximum operating voltage of 3.6V and a minimum operating voltage of 3V.
Sign in to ask questions about the Texas Instruments DS25CP114TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25CP114TSQ/NOPB technical specifications.
| Data Rate | 3.125Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25CP114 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25CP114TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
