IC LVDS CROSSPT 3GBPS 2X2 16WQFN
Texas Instruments DS25CP152QSQX/NOPB technical specifications.
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 64mA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 211W |
| RoHS Compliant | Yes |
| Series | DS25CP152Q-Q1 |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
