The DS25MB100TSQ/NOPB is a 1-channel buffer/mux IC with 6 input and 6 output lines. It operates at a maximum data rate of 2.5Gbps and a supply voltage range of 3.135-3.465V. The device is designed for surface mount applications and has a maximum power consumption of 450W. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DS25MB100TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 2.5Gbps |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Consumption | 450W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25MB100TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.