This 1-channel CML interface IC features a data rate of 2.5Gbps and operates over a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device consumes 450W of power and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments DS25MB100TSQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25MB100TSQX/NOPB technical specifications.
| Data Rate | 2.5Gbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 450W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25MB100TSQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.