
The DS25MB200TSQ/NOPB is a dual 12-input 10-output buffer/mux from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to function within a supply voltage of 2.31V to 3.45V, consuming up to 289mA of current. This device is packaged in a LLP-48 package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments DS25MB200TSQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS25MB200TSQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 12 |
| Number of Output Lines | 10 |
| Operating Supply Current | 289mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS25MB200 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS25MB200TSQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
