
The DS26C31MJ/883 is a 4-channel transceiver with a data rate of 10Mbps. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is packaged in a CDIP package and is mounted through a hole. It has a supply current of 3mA and is not radiation hardened. The DS26C31MJ/883 is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS26C31MJ/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31MJ/883 technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31MJ/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.