
The DS26C31MW/883 is a surface mount bus transceiver with four transmitters and an operating supply voltage of 5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a rail/Tube format and is not radiation hardened. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments DS26C31MW/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31MW/883 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31MW/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
