
CMOS Quad TRI-STATE Differential Line Drivers designed for RS-422 interfaces. Features four independent drivers with differential outputs, operating from a 4.5V to 5.5V supply range. This surface mount component, housed in a 16-SOIC package, offers a maximum operating temperature of 85°C and a minimum of -40°C. It provides a typical output current of 150mA and a propagation delay of 11ns.
Sign in to ask questions about the Texas Instruments DS26C31TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31TM technical specifications.
| Package/Case | SOIC |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| ESD Protection | No |
| Height | 1.45mm |
| Input Characteristics | STANDARD |
| Interface | RS-422 |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Contains Lead |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.226W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 48 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Weight | 0.005471oz |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
