
Quad TRI-STATE differential line drivers for RS-422 interfaces. Features four independent drivers with TRI-STATE outputs, operating from a 4.5V to 5.5V supply range. Surface mountable in a 16-SOIC package with dimensions of 9.91mm length, 3.91mm width, and 1.45mm height. Suitable for industrial applications with an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments DS26C31TM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31TM/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Interface | RS-422 |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C31TM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
