The DS26C31TMDC is a 4-channel industrial bus transceiver from Texas Instruments, designed to operate within a temperature range of -40°C to 85°C. It is a line driver interface IC with standard input characteristics, suitable for use with a 5V supply voltage. The device is packaged in a DIE format, making it suitable for surface-mount applications.
Texas Instruments DS26C31TMDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.