
The DS26C31 is a 4-channel RS-422 bus transceiver designed for high-speed data transmission. It operates over a supply voltage range of 4.5V to 5.5V and is capable of withstanding temperatures from -40°C to 85°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The DS26C31 is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments DS26C31TMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31TMX/NOPB technical specifications.
| Package/Case | SOIC |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C31TMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
