CMOS Quad TRI-STATE Differential Line Drivers designed for industrial temperature ranges (-40 to 85°C). Features four differential outputs and four transmitters, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. This component utilizes through-hole mounting in a 16-PDIP package with a plastic body and tin terminal finish.
Sign in to ask questions about the Texas Instruments DS26C31TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31TN technical specifications.
| Package/Case | PDIP |
| Differential Output | Yes |
| Driver Number of Bits | 4 |
| Input Characteristics | STANDARD |
| JESD-30 Code | R-PDIP-T16 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Functions | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -150mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 1.74W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS26C31TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
