
Quad TRI-STATE Differential Line Driver, CMOS technology, designed for RS-422 interfaces. Features four independent drivers with TRI-STATE outputs, operating from a 4.5V to 5.5V supply range. Offers a maximum output current of 150mA and a propagation delay of 11ns. Packaged in a 16-pin PDIP with tin, matte contact plating, suitable for through-hole mounting. Operates across a temperature range of -40°C to 85°C, with integrated ESD protection and RoHS compliance.
Sign in to ask questions about the Texas Instruments DS26C31TN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS26C31TN/NOPB technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.736W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 150mA |
| Output Voltage | 1.8V |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.057419oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS26C31TN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.